
PA2512JKE7T2U5E | |
|---|---|
DigiKey Part Number | 13-PA2512JKE7T2U5E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2512JKE7T2U5E |
Description | RES 0.0025 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54396 zł | 2 175,84 zł |
| Unit Price without VAT: | 0,54396 zł |
|---|---|
| Unit Price with VAT: | 0,66907 zł |

