
RC0603JR-1047RL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-1047RLTR-ND - Tape & Reel (TR) 13-RC0603JR-1047RLCT-ND - Cut Tape (CT) 13-RC0603JR-1047RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-1047RL |
Description | RES 47 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07900 zł | 0,79 zł |
| 25 | 0,05600 zł | 1,40 zł |
| 50 | 0,04460 zł | 2,23 zł |
| 100 | 0,03590 zł | 3,59 zł |
| 250 | 0,02744 zł | 6,86 zł |
| 500 | 0,02270 zł | 11,35 zł |
| 1 000 | 0,01900 zł | 19,00 zł |
| 5 000 | 0,01321 zł | 66,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01089 zł | 108,90 zł |
| 20 000 | 0,00965 zł | 193,00 zł |
| 30 000 | 0,00905 zł | 271,50 zł |
| 50 000 | 0,00840 zł | 420,00 zł |
| 70 000 | 0,00803 zł | 562,10 zł |
| 100 000 | 0,00768 zł | 768,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

