
RC0805FR-101K82L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-101K82LTR-ND - Tape & Reel (TR) 13-RC0805FR-101K82LCT-ND - Cut Tape (CT) 13-RC0805FR-101K82LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-101K82L |
Description | RES 1.82K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-101K82L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01934 zł | 193,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10800 zł | 1,08 zł |
| 25 | 0,08040 zł | 2,01 zł |
| 50 | 0,06460 zł | 3,23 zł |
| 100 | 0,05280 zł | 5,28 zł |
| 250 | 0,04136 zł | 10,34 zł |
| 500 | 0,03490 zł | 17,45 zł |
| 1 000 | 0,02977 zł | 29,77 zł |
| 5 000 | 0,02167 zł | 108,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,05000 zł | 0,50 zł |
| 50 | 0,04740 zł | 2,37 zł |
| 100 | 0,04380 zł | 4,38 zł |
| 500 | 0,02930 zł | 14,65 zł |
| 1 000 | 0,02564 zł | 25,64 zł |
| 5 000 | 0,01831 zł | 91,55 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

