
RC0603JR-072R2P | |
|---|---|
DigiKey Part Number | 13-RC0603JR-072R2PTR-ND - Tape & Reel (TR) 13-RC0603JR-072R2PCT-ND - Cut Tape (CT) 13-RC0603JR-072R2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-072R2P |
Description | RES 2.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12200 zł | 1,22 zł |
| 25 | 0,09200 zł | 2,30 zł |
| 50 | 0,07460 zł | 3,73 zł |
| 100 | 0,06140 zł | 6,14 zł |
| 250 | 0,04828 zł | 12,07 zł |
| 500 | 0,04080 zł | 20,40 zł |
| 1 000 | 0,03494 zł | 34,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02422 zł | 121,10 zł |
| 10 000 | 0,02169 zł | 216,90 zł |
| 15 000 | 0,02047 zł | 307,05 zł |
| 25 000 | 0,01914 zł | 478,50 zł |
| 35 000 | 0,01838 zł | 643,30 zł |
| 50 000 | 0,01766 zł | 883,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

