
RC0603JR-072R2P | |
|---|---|
DigiKey Part Number | 13-RC0603JR-072R2PTR-ND - Tape & Reel (TR) 13-RC0603JR-072R2PCT-ND - Cut Tape (CT) 13-RC0603JR-072R2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-072R2P |
Description | RES 2.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,12500 zł | 1,25 zł |
| 25 | 0,09400 zł | 2,35 zł |
| 50 | 0,07640 zł | 3,82 zł |
| 100 | 0,06270 zł | 6,27 zł |
| 250 | 0,04932 zł | 12,33 zł |
| 500 | 0,04168 zł | 20,84 zł |
| 1 000 | 0,03569 zł | 35,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02474 zł | 123,70 zł |
| 10 000 | 0,02216 zł | 221,60 zł |
| 15 000 | 0,02091 zł | 313,65 zł |
| 25 000 | 0,01955 zł | 488,75 zł |
| 35 000 | 0,01877 zł | 656,95 zł |
| 50 000 | 0,01804 zł | 902,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

