
AC0603FR-078K06L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-078K06LTR-ND - Tape & Reel (TR) 13-AC0603FR-078K06LCT-ND - Cut Tape (CT) 13-AC0603FR-078K06LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-078K06L |
Description | RES SMD 8.06K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-078K06L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,10300 zł | 1,03 zł |
| 25 | 0,07480 zł | 1,87 zł |
| 50 | 0,06020 zł | 3,01 zł |
| 100 | 0,04920 zł | 4,92 zł |
| 250 | 0,03800 zł | 9,50 zł |
| 500 | 0,03184 zł | 15,92 zł |
| 1 000 | 0,02696 zł | 26,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01822 zł | 91,10 zł |
| 10 000 | 0,01615 zł | 161,50 zł |
| 15 000 | 0,01514 zł | 227,10 zł |
| 25 000 | 0,01405 zł | 351,25 zł |
| 35 000 | 0,01343 zł | 470,05 zł |
| 50 000 | 0,01284 zł | 642,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

