8.06 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-138K06L

DigiKey Part Number
13-RC0603FR-138K06LTR-ND - Tape & Reel (TR)
13-RC0603FR-138K06LCT-ND - Cut Tape (CT)
13-RC0603FR-138K06LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-138K06L
Description
RES 8.06K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 277
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,09000 zł0,90 zł
250,06760 zł1,69 zł
500,05380 zł2,69 zł
1000,04380 zł4,38 zł
2500,03376 zł8,44 zł
5000,02808 zł14,04 zł
1 0000,02374 zł23,74 zł
5 0000,01684 zł84,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,01329 zł265,80 zł
40 0000,01205 zł482,00 zł
60 0000,01144 zł686,40 zł
100 0000,01079 zł1 079,00 zł
140 0000,01041 zł1 457,40 zł
200 0000,01006 zł2 012,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł