
RC0805FR-100RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-100RLTR-ND - Tape & Reel (TR) 13-RC0805FR-100RLCT-ND - Cut Tape (CT) 13-RC0805FR-100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-100RL |
Description | RES 0 OHM JUMPER 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,06200 zł | 0,62 zł |
| 25 | 0,05280 zł | 1,32 zł |
| 50 | 0,04540 zł | 2,27 zł |
| 100 | 0,04000 zł | 4,00 zł |
| 250 | 0,03360 zł | 8,40 zł |
| 500 | 0,02964 zł | 14,82 zł |
| 1 000 | 0,02623 zł | 26,23 zł |
| 5 000 | 0,02019 zł | 100,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01821 zł | 182,10 zł |
| 20 000 | 0,01653 zł | 330,60 zł |
| 30 000 | 0,01566 zł | 469,80 zł |
| 50 000 | 0,01468 zł | 734,00 zł |
| 70 000 | 0,01410 zł | 987,00 zł |
| 100 000 | 0,01353 zł | 1 353,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

