13.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-1313K3L

DigiKey Part Number
13-AC0603FR-1313K3LTR-ND - Tape & Reel (TR)
13-AC0603FR-1313K3LCT-ND - Cut Tape (CT)
13-AC0603FR-1313K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-1313K3L
Description
RES 13.3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-1313K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 052
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,10100 zł1,01 zł
250,07320 zł1,83 zł
500,05880 zł2,94 zł
1000,04810 zł4,81 zł
2500,03720 zł9,30 zł
5000,03116 zł15,58 zł
1 0000,02639 zł26,39 zł
5 0000,01892 zł94,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,01420 zł284,00 zł
40 0000,01292 zł516,80 zł
60 0000,01230 zł738,00 zł
100 0000,01162 zł1 162,00 zł
140 0000,01124 zł1 573,60 zł
200 0000,01088 zł2 176,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł