15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-1015KL

DigiKey Part Number
13-RC0603JR-1015KLTR-ND - Tape & Reel (TR)
13-RC0603JR-1015KLCT-ND - Cut Tape (CT)
13-RC0603JR-1015KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-1015KL
Description
RES 15K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-1015KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0715KLYAGEO5 920YAG3569CT-ND0,36000 złParametric Equivalent
AC0603FR-1315KLYAGEO31 11413-AC0603FR-1315KLCT-ND0,36000 złParametric Equivalent
AC0603JR-0715KLYAGEO2 820311-15KLECT-ND0,36000 złParametric Equivalent
AF0603FR-0715KLYAGEO8 57513-AF0603FR-0715KLCT-ND0,36000 złParametric Equivalent
RC0603FR-1015KLYAGEO70 93213-RC0603FR-1015KLCT-ND0,36000 złParametric Equivalent
In-Stock: 9 691
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,07900 zł0,79 zł
250,05600 zł1,40 zł
500,04460 zł2,23 zł
1000,03590 zł3,59 zł
2500,02744 zł6,86 zł
5000,02270 zł11,35 zł
1 0000,01900 zł19,00 zł
5 0000,01321 zł66,05 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01089 zł108,90 zł
20 0000,00965 zł193,00 zł
30 0000,00905 zł271,50 zł
50 0000,00840 zł420,00 zł
70 0000,00803 zł562,10 zł
100 0000,00768 zł768,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł