
RC0603FR-13187RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-13187RLTR-ND - Tape & Reel (TR) 13-RC0603FR-13187RLCT-ND - Cut Tape (CT) 13-RC0603FR-13187RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-13187RL |
Description | RES 187 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-13187RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,08600 zł | 0,86 zł |
| 25 | 0,06160 zł | 1,54 zł |
| 50 | 0,04960 zł | 2,48 zł |
| 100 | 0,04020 zł | 4,02 zł |
| 250 | 0,03088 zł | 7,72 zł |
| 500 | 0,02572 zł | 12,86 zł |
| 1 000 | 0,02165 zł | 21,65 zł |
| 5 000 | 0,01522 zł | 76,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01125 zł | 225,00 zł |
| 40 000 | 0,01016 zł | 406,40 zł |
| 60 000 | 0,00963 zł | 577,80 zł |
| 100 000 | 0,00906 zł | 906,00 zł |
| 140 000 | 0,00873 zł | 1 222,20 zł |
| 200 000 | 0,00842 zł | 1 684,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

