120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-13120KL

DigiKey Part Number
13-RC0603FR-13120KLTR-ND - Tape & Reel (TR)
13-RC0603FR-13120KLCT-ND - Cut Tape (CT)
13-RC0603FR-13120KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-13120KL
Description
RES 120K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-13120KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-07120KLYAGEO165 187311-120KHRCT-ND0,36000 złDirect
In-Stock: 10 020
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,08600 zł0,86 zł
250,06160 zł1,54 zł
500,04960 zł2,48 zł
1000,04020 zł4,02 zł
2500,03088 zł7,72 zł
5000,02572 zł12,86 zł
1 0000,02165 zł21,65 zł
5 0000,01522 zł76,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,01125 zł225,00 zł
40 0000,01016 zł406,40 zł
60 0000,00963 zł577,80 zł
100 0000,00906 zł906,00 zł
140 0000,00873 zł1 222,20 zł
200 0000,00842 zł1 684,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł