
RC1206JR-1310KL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-1310KLTR-ND - Tape & Reel (TR) 13-RC1206JR-1310KLCT-ND - Cut Tape (CT) 13-RC1206JR-1310KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-1310KL |
Description | RES 10K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-1310KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14400 zł | 1,44 zł |
| 25 | 0,10760 zł | 2,69 zł |
| 50 | 0,08840 zł | 4,42 zł |
| 100 | 0,07330 zł | 7,33 zł |
| 250 | 0,05804 zł | 14,51 zł |
| 500 | 0,04940 zł | 24,70 zł |
| 1 000 | 0,04259 zł | 42,59 zł |
| 5 000 | 0,03185 zł | 159,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02478 zł | 495,60 zł |
| 40 000 | 0,02293 zł | 917,20 zł |
| 60 000 | 0,02203 zł | 1 321,80 zł |
| 100 000 | 0,02105 zł | 2 105,00 zł |
| 140 000 | 0,02050 zł | 2 870,00 zł |
| 200 000 | 0,01997 zł | 3 994,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

