121 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-10121KL

DigiKey Part Number
13-RC0603FR-10121KLTR-ND - Tape & Reel (TR)
13-RC0603FR-10121KLCT-ND - Cut Tape (CT)
13-RC0603FR-10121KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-10121KL
Description
RES 121K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
121 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-10121KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 549
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,08600 zł0,86 zł
250,06160 zł1,54 zł
500,04960 zł2,48 zł
1000,04020 zł4,02 zł
2500,03088 zł7,72 zł
5000,02572 zł12,86 zł
1 0000,02165 zł21,65 zł
5 0000,01522 zł76,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01263 zł126,30 zł
20 0000,01125 zł225,00 zł
30 0000,01058 zł317,40 zł
50 0000,00986 zł493,00 zł
70 0000,00945 zł661,50 zł
100 0000,00906 zł906,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł