
SR2512JK-071R5L | |
|---|---|
DigiKey Part Number | 13-SR2512JK-071R5LTR-ND - Tape & Reel (TR) 13-SR2512JK-071R5LCT-ND - Cut Tape (CT) 13-SR2512JK-071R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-071R5L |
Description | RES 1.5 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-071R5L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,75800 zł | 7,58 zł |
| 25 | 0,62200 zł | 15,55 zł |
| 50 | 0,54440 zł | 27,22 zł |
| 100 | 0,48220 zł | 48,22 zł |
| 250 | 0,41984 zł | 104,96 zł |
| 500 | 0,38372 zł | 191,86 zł |
| 1 000 | 0,35502 zł | 355,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29636 zł | 1 185,44 zł |
| 8 000 | 0,28276 zł | 2 262,08 zł |
| 12 000 | 0,27613 zł | 3 313,56 zł |
| 20 000 | 0,26895 zł | 5 379,00 zł |
| 28 000 | 0,26483 zł | 7 415,24 zł |
| 40 000 | 0,26094 zł | 10 437,60 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

