6.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-076M2L

DigiKey Part Number
13-RC0603FR-076M2LTR-ND - Tape & Reel (TR)
13-RC0603FR-076M2LCT-ND - Cut Tape (CT)
13-RC0603FR-076M2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-076M2L
Description
RES 6.2M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-076M2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 126
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,08600 zł0,86 zł
250,06160 zł1,54 zł
500,04960 zł2,48 zł
1000,04020 zł4,02 zł
2500,03088 zł7,72 zł
5000,02572 zł12,86 zł
1 0000,02165 zł21,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01436 zł71,80 zł
10 0000,01263 zł126,30 zł
15 0000,01178 zł176,70 zł
25 0000,01087 zł271,75 zł
35 0000,01035 zł362,25 zł
50 0000,00986 zł493,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł