
RC0603FR-075R76L | |
|---|---|
DigiKey Part Number | 311-5.76HRTR-ND - Tape & Reel (TR) 311-5.76HRCT-ND - Cut Tape (CT) 311-5.76HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-075R76L |
Description | RES 5.76 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.76 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-075R76L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12900 zł | 1,29 zł |
| 25 | 0,09760 zł | 2,44 zł |
| 50 | 0,07900 zł | 3,95 zł |
| 100 | 0,06540 zł | 6,54 zł |
| 250 | 0,05156 zł | 12,89 zł |
| 500 | 0,04366 zł | 21,83 zł |
| 1 000 | 0,03749 zł | 37,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02614 zł | 130,70 zł |
| 10 000 | 0,02348 zł | 234,80 zł |
| 15 000 | 0,02218 zł | 332,70 zł |
| 25 000 | 0,02078 zł | 519,50 zł |
| 35 000 | 0,01998 zł | 699,30 zł |
| 50 000 | 0,01922 zł | 961,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


