
RC0603FR-074R64L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-074R64LTR-ND - Tape & Reel (TR) 13-RC0603FR-074R64LCT-ND - Cut Tape (CT) 13-RC0603FR-074R64LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-074R64L |
Description | RES 4.64 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.64 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-074R64L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12900 zł | 1,29 zł |
| 25 | 0,09760 zł | 2,44 zł |
| 50 | 0,07900 zł | 3,95 zł |
| 100 | 0,06540 zł | 6,54 zł |
| 250 | 0,05156 zł | 12,89 zł |
| 500 | 0,04366 zł | 21,83 zł |
| 1 000 | 0,03749 zł | 37,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02614 zł | 130,70 zł |
| 10 000 | 0,02348 zł | 234,80 zł |
| 15 000 | 0,02218 zł | 332,70 zł |
| 25 000 | 0,02078 zł | 519,50 zł |
| 35 000 | 0,01998 zł | 699,30 zł |
| 50 000 | 0,01922 zł | 961,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

