
RT1206BRD07300RL | |
|---|---|
DigiKey Part Number | 13-RT1206BRD07300RLTR-ND - Tape & Reel (TR) 13-RT1206BRD07300RLCT-ND - Cut Tape (CT) 13-RT1206BRD07300RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07300RL |
Description | RES SMD 300 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07300RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 zł | 0,77 zł |
| 10 | 0,64200 zł | 6,42 zł |
| 25 | 0,59720 zł | 14,93 zł |
| 50 | 0,56340 zł | 28,17 zł |
| 100 | 0,53270 zł | 53,27 zł |
| 250 | 0,49496 zł | 123,74 zł |
| 500 | 0,46912 zł | 234,56 zł |
| 1 000 | 0,44571 zł | 445,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38107 zł | 1 905,35 zł |
| 10 000 | 0,36572 zł | 3 657,20 zł |
| 15 000 | 0,35760 zł | 5 364,00 zł |
| 25 000 | 0,34819 zł | 8 704,75 zł |
| 35 000 | 0,34247 zł | 11 986,45 zł |
| 50 000 | 0,33681 zł | 16 840,50 zł |
| Unit Price without VAT: | 0,77000 zł |
|---|---|
| Unit Price with VAT: | 0,94710 zł |

