Parametric Equivalent

RC0603FR-0747KP | |
|---|---|
DigiKey Part Number | 13-RC0603FR-0747KPTR-ND - Tape & Reel (TR) 13-RC0603FR-0747KPCT-ND - Cut Tape (CT) 13-RC0603FR-0747KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0747KP |
Description | RES 47K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-1347KP | YAGEO | 0 | 13-RC0603FR-1347KP-ND | 0,01720 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11800 zł | 1,18 zł |
| 25 | 0,08760 zł | 2,19 zł |
| 50 | 0,07100 zł | 3,55 zł |
| 100 | 0,05820 zł | 5,82 zł |
| 250 | 0,04568 zł | 11,42 zł |
| 500 | 0,03856 zł | 19,28 zł |
| 1 000 | 0,03293 zł | 32,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02270 zł | 113,50 zł |
| 10 000 | 0,02028 zł | 202,80 zł |
| 15 000 | 0,01911 zł | 286,65 zł |
| 25 000 | 0,01784 zł | 446,00 zł |
| 35 000 | 0,01712 zł | 599,20 zł |
| 50 000 | 0,01643 zł | 821,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


