
RC0603FR-0719R6L | |
|---|---|
DigiKey Part Number | 311-19.6HRTR-ND - Tape & Reel (TR) 311-19.6HRCT-ND - Cut Tape (CT) 311-19.6HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0719R6L |
Description | RES 19.6 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0719R6L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,08600 zł | 0,86 zł |
| 25 | 0,06160 zł | 1,54 zł |
| 50 | 0,04960 zł | 2,48 zł |
| 100 | 0,04020 zł | 4,02 zł |
| 250 | 0,03088 zł | 7,72 zł |
| 500 | 0,02572 zł | 12,86 zł |
| 1 000 | 0,02165 zł | 21,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01436 zł | 71,80 zł |
| 10 000 | 0,01263 zł | 126,30 zł |
| 15 000 | 0,01178 zł | 176,70 zł |
| 25 000 | 0,01087 zł | 271,75 zł |
| 35 000 | 0,01035 zł | 362,25 zł |
| 50 000 | 0,00986 zł | 493,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


