
SR2512KK-071R2L | |
|---|---|
DigiKey Part Number | 13-SR2512KK-071R2LTR-ND - Tape & Reel (TR) 13-SR2512KK-071R2LCT-ND - Cut Tape (CT) 13-SR2512KK-071R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512KK-071R2L |
Description | RES 1.2 OHM 10% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,75800 zł | 7,58 zł |
| 25 | 0,62200 zł | 15,55 zł |
| 50 | 0,54440 zł | 27,22 zł |
| 100 | 0,48220 zł | 48,22 zł |
| 250 | 0,41984 zł | 104,96 zł |
| 500 | 0,38372 zł | 191,86 zł |
| 1 000 | 0,35502 zł | 355,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29636 zł | 1 185,44 zł |
| 8 000 | 0,28276 zł | 2 262,08 zł |
| 12 000 | 0,27613 zł | 3 313,56 zł |
| 20 000 | 0,26895 zł | 5 379,00 zł |
| 28 000 | 0,26483 zł | 7 415,24 zł |
| 40 000 | 0,26094 zł | 10 437,60 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

