
RC0603DR-07220KL | |
|---|---|
DigiKey Part Number | 13-RC0603DR-07220KLTR-ND - Tape & Reel (TR) 13-RC0603DR-07220KLCT-ND - Cut Tape (CT) 13-RC0603DR-07220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-07220KL |
Description | RES 220K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-07220KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15400 zł | 1,54 zł |
| 25 | 0,11480 zł | 2,87 zł |
| 50 | 0,09480 zł | 4,74 zł |
| 100 | 0,07860 zł | 7,86 zł |
| 250 | 0,06248 zł | 15,62 zł |
| 500 | 0,05336 zł | 26,68 zł |
| 1 000 | 0,04614 zł | 46,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03277 zł | 163,85 zł |
| 10 000 | 0,02966 zł | 296,60 zł |
| 15 000 | 0,02814 zł | 422,10 zł |
| 25 000 | 0,02650 zł | 662,50 zł |
| 35 000 | 0,02556 zł | 894,60 zł |
| 50 000 | 0,02468 zł | 1 234,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

