
PNP5WVJR-73-10R | |
|---|---|
DigiKey Part Number | 13-PNP5WVJR-73-10RTR-ND - Tape & Reel (TR) 13-PNP5WVJR-73-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP5WVJR-73-10R |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP5WVJR-73-10R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.295" Dia x 0.669" L (7.50mm x 17.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 zł | 2,26 zł |
| 10 | 1,45100 zł | 14,51 zł |
| 25 | 1,23360 zł | 30,84 zł |
| 50 | 1,09800 zł | 54,90 zł |
| 100 | 0,98240 zł | 98,24 zł |
| 250 | 0,85532 zł | 213,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77576 zł | 387,88 zł |
| 1 000 | 0,70818 zł | 708,18 zł |
| 1 500 | 0,67342 zł | 1 010,13 zł |
| 2 500 | 0,63411 zł | 1 585,27 zł |
| 3 500 | 0,61067 zł | 2 137,35 zł |
| 5 000 | 0,58779 zł | 2 938,95 zł |
| Unit Price without VAT: | 2,26000 zł |
|---|---|
| Unit Price with VAT: | 2,77980 zł |

