
RC0603DR-0710RL | |
|---|---|
DigiKey Part Number | 13-RC0603DR-0710RLTR-ND - Tape & Reel (TR) 13-RC0603DR-0710RLCT-ND - Cut Tape (CT) 13-RC0603DR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-0710RL |
Description | RES 10 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,23700 zł | 2,37 zł |
| 25 | 0,18240 zł | 4,56 zł |
| 50 | 0,15220 zł | 7,61 zł |
| 100 | 0,12860 zł | 12,86 zł |
| 250 | 0,10484 zł | 26,21 zł |
| 500 | 0,09128 zł | 45,64 zł |
| 1 000 | 0,08054 zł | 80,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05992 zł | 299,60 zł |
| 10 000 | 0,05524 zł | 552,40 zł |
| 15 000 | 0,05297 zł | 794,55 zł |
| 25 000 | 0,05051 zł | 1 262,75 zł |
| 35 000 | 0,04910 zł | 1 718,50 zł |
| 50 000 | 0,04777 zł | 2 388,50 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

