
RC0603BR-07330KL | |
|---|---|
DigiKey Part Number | 13-RC0603BR-07330KLTR-ND - Tape & Reel (TR) 13-RC0603BR-07330KLCT-ND - Cut Tape (CT) 13-RC0603BR-07330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603BR-07330KL |
Description | RES 330K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603BR-07330KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,39100 zł | 3,91 zł |
| 25 | 0,31040 zł | 7,76 zł |
| 50 | 0,26420 zł | 13,21 zł |
| 100 | 0,22840 zł | 22,84 zł |
| 250 | 0,19176 zł | 47,94 zł |
| 500 | 0,17070 zł | 85,35 zł |
| 1 000 | 0,15405 zł | 154,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12021 zł | 601,05 zł |
| 10 000 | 0,11290 zł | 1 129,00 zł |
| 15 000 | 0,10934 zł | 1 640,10 zł |
| 25 000 | 0,10548 zł | 2 637,00 zł |
| 35 000 | 0,10327 zł | 3 614,45 zł |
| 50 000 | 0,10118 zł | 5 059,00 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

