
RSF500JT-91-100K | |
|---|---|
DigiKey Part Number | 13-RSF500JT-91-100KCT-ND - Cut Tape (CT) 13-RSF500JT-91-100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF500JT-91-100K |
Description | RES 100K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF500JT-91-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.965" L (8.50mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 zł | 3,20 zł |
| 10 | 2,07500 zł | 20,75 zł |
| 25 | 1,77240 zł | 44,31 zł |
| 50 | 1,58220 zł | 79,11 zł |
| 100 | 1,41940 zł | 141,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,21712 zł | 304,28 zł |
| 500 | 1,10784 zł | 553,92 zł |
| 750 | 1,05168 zł | 788,76 zł |
| 1 250 | 0,98810 zł | 1 235,12 zł |
| 1 750 | 0,95023 zł | 1 662,90 zł |
| 2 500 | 0,91321 zł | 2 283,03 zł |
| Unit Price without VAT: | 3,20000 zł |
|---|---|
| Unit Price with VAT: | 3,93600 zł |

