
RC0402JR-1382KL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-1382KLTR-ND - Tape & Reel (TR) 13-RC0402JR-1382KLCT-ND - Cut Tape (CT) 13-RC0402JR-1382KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-1382KL |
Description | RES 82K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-1382KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,06800 zł | 0,68 zł |
| 25 | 0,04880 zł | 1,22 zł |
| 50 | 0,03800 zł | 1,90 zł |
| 100 | 0,03050 zł | 3,05 zł |
| 250 | 0,02312 zł | 5,78 zł |
| 500 | 0,01904 zł | 9,52 zł |
| 1 000 | 0,01580 zł | 15,80 zł |
| 5 000 | 0,01081 zł | 54,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00671 zł | 335,50 zł |
| 100 000 | 0,00609 zł | 609,00 zł |
| 150 000 | 0,00578 zł | 867,00 zł |
| 250 000 | 0,00546 zł | 1 365,00 zł |
| 350 000 | 0,00527 zł | 1 844,50 zł |
| 500 000 | 0,00509 zł | 2 545,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

