


CC0603KPX7R8BB103 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R8BB103TR-ND - Tape & Reel (TR) 13-CC0603KPX7R8BB103CT-ND - Cut Tape (CT) 13-CC0603KPX7R8BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R8BB103 |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R8BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12600 zł | 1,26 zł |
| 50 | 0,08540 zł | 4,27 zł |
| 100 | 0,07290 zł | 7,29 zł |
| 500 | 0,05192 zł | 25,96 zł |
| 1 000 | 0,04560 zł | 45,60 zł |
| 2 500 | 0,03891 zł | 97,28 zł |
| 5 000 | 0,03490 zł | 174,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02854 zł | 428,10 zł |
| 30 000 | 0,02624 zł | 787,20 zł |
| 45 000 | 0,02509 zł | 1 129,05 zł |
| 75 000 | 0,02382 zł | 1 786,50 zł |
| 105 000 | 0,02308 zł | 2 423,40 zł |
| 150 000 | 0,02236 zł | 3 354,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

