
RC0402JR-1310RL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-1310RLTR-ND - Tape & Reel (TR) 13-RC0402JR-1310RLCT-ND - Cut Tape (CT) 13-RC0402JR-1310RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-1310RL |
Description | RES 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-1310RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07900 zł | 0,79 zł |
| 25 | 0,05880 zł | 1,47 zł |
| 50 | 0,04660 zł | 2,33 zł |
| 100 | 0,03770 zł | 3,77 zł |
| 250 | 0,02900 zł | 7,25 zł |
| 500 | 0,02398 zł | 11,99 zł |
| 1 000 | 0,02014 zł | 20,14 zł |
| 5 000 | 0,01410 zł | 70,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00904 zł | 452,00 zł |
| 100 000 | 0,00828 zł | 828,00 zł |
| 150 000 | 0,00791 zł | 1 186,50 zł |
| 250 000 | 0,00751 zł | 1 877,50 zł |
| 350 000 | 0,00729 zł | 2 551,50 zł |
| 500 000 | 0,00707 zł | 3 535,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

