


RC0402JR-07100RL | |
|---|---|
DigiKey Part Number | 311-100JRTR-ND - Tape & Reel (TR) 311-100JRCT-ND - Cut Tape (CT) 311-100JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-07100RL |
Description | RES 100 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-07100RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,06800 zł | 0,68 zł |
| 25 | 0,04880 zł | 1,22 zł |
| 50 | 0,03800 zł | 1,90 zł |
| 100 | 0,03050 zł | 3,05 zł |
| 250 | 0,02312 zł | 5,78 zł |
| 500 | 0,01904 zł | 9,52 zł |
| 1 000 | 0,01580 zł | 15,80 zł |
| 5 000 | 0,01081 zł | 54,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00885 zł | 88,50 zł |
| 20 000 | 0,00778 zł | 155,60 zł |
| 30 000 | 0,00726 zł | 217,80 zł |
| 50 000 | 0,00671 zł | 335,50 zł |
| 70 000 | 0,00639 zł | 447,30 zł |
| 100 000 | 0,00609 zł | 609,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |



