402 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-13402KL

DigiKey Part Number
13-RC0402FR-13402KLTR-ND - Tape & Reel (TR)
13-RC0402FR-13402KLCT-ND - Cut Tape (CT)
13-RC0402FR-13402KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-13402KL
Description
RES 402K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
402 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-13402KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 667
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,07700 zł0,77 zł
250,05440 zł1,36 zł
500,04320 zł2,16 zł
1000,03480 zł3,48 zł
2500,02672 zł6,68 zł
5000,02202 zł11,01 zł
1 0000,01842 zł18,42 zł
5 0000,01275 zł63,75 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,00806 zł403,00 zł
100 0000,00735 zł735,00 zł
150 0000,00701 zł1 051,50 zł
250 0000,00663 zł1 657,50 zł
350 0000,00642 zł2 247,00 zł
500 0000,00622 zł3 110,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł