
PE0612FKE7W0R05L | |
|---|---|
DigiKey Part Number | 13-PE0612FKE7W0R05L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE0612FKE7W0R05L |
Description | RES 0.05 OHM 1% 2W 1206 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89690 zł | 4 484,50 zł |
| Unit Price without VAT: | 0,89690 zł |
|---|---|
| Unit Price with VAT: | 1,10319 zł |

