
RC0402FR-13160KL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-13160KLTR-ND - Tape & Reel (TR) 13-RC0402FR-13160KLCT-ND - Cut Tape (CT) 13-RC0402FR-13160KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-13160KL |
Description | RES 160K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-13160KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07500 zł | 0,75 zł |
| 25 | 0,05440 zł | 1,36 zł |
| 50 | 0,04300 zł | 2,15 zł |
| 100 | 0,03480 zł | 3,48 zł |
| 250 | 0,02656 zł | 6,64 zł |
| 500 | 0,02198 zł | 10,99 zł |
| 1 000 | 0,01838 zł | 18,38 zł |
| 5 000 | 0,01275 zł | 63,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00857 zł | 428,50 zł |
| 100 000 | 0,00782 zł | 782,00 zł |
| 150 000 | 0,00746 zł | 1 119,00 zł |
| 250 000 | 0,00707 zł | 1 767,50 zł |
| 350 000 | 0,00684 zł | 2 394,00 zł |
| 500 000 | 0,00663 zł | 3 315,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

