9.1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-079M1L

DigiKey Part Number
13-RC0402FR-079M1LTR-ND - Tape & Reel (TR)
13-RC0402FR-079M1LCT-ND - Cut Tape (CT)
13-RC0402FR-079M1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-079M1L
Description
RES 9.1M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-079M1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 750
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,07500 zł0,75 zł
250,05320 zł1,33 zł
500,04240 zł2,12 zł
1000,03410 zł3,41 zł
2500,02616 zł6,54 zł
5000,02154 zł10,77 zł
1 0000,01803 zł18,03 zł
5 0000,01248 zł62,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01027 zł102,70 zł
20 0000,00909 zł181,80 zł
30 0000,00851 zł255,30 zł
50 0000,00789 zł394,50 zł
70 0000,00753 zł527,10 zł
100 0000,00720 zł720,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł