
RC0402FR-0756R2L | |
|---|---|
DigiKey Part Number | 311-56.2LRTR-ND - Tape & Reel (TR) 311-56.2LRCT-ND - Cut Tape (CT) 311-56.2LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0756R2L |
Description | RES 56.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0756R2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07500 zł | 0,75 zł |
| 25 | 0,05320 zł | 1,33 zł |
| 50 | 0,04240 zł | 2,12 zł |
| 100 | 0,03410 zł | 3,41 zł |
| 250 | 0,02616 zł | 6,54 zł |
| 500 | 0,02154 zł | 10,77 zł |
| 1 000 | 0,01803 zł | 18,03 zł |
| 5 000 | 0,01248 zł | 62,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01027 zł | 102,70 zł |
| 20 000 | 0,00909 zł | 181,80 zł |
| 30 000 | 0,00851 zł | 255,30 zł |
| 50 000 | 0,00789 zł | 394,50 zł |
| 70 000 | 0,00753 zł | 527,10 zł |
| 100 000 | 0,00720 zł | 720,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

