374 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-07374RL

DigiKey Part Number
YAG3137TR-ND - Tape & Reel (TR)
YAG3137CT-ND - Cut Tape (CT)
YAG3137DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-07374RL
Description
RES 374 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
374 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-07374RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187 274
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,07500 zł0,75 zł
250,05320 zł1,33 zł
500,04240 zł2,12 zł
1000,03410 zł3,41 zł
2500,02616 zł6,54 zł
5000,02154 zł10,77 zł
1 0000,01803 zł18,03 zł
5 0000,01248 zł62,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01027 zł102,70 zł
20 0000,00909 zł181,80 zł
30 0000,00851 zł255,30 zł
50 0000,00789 zł394,50 zł
70 0000,00753 zł527,10 zł
100 0000,00720 zł720,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł