2.2 MOhms ±1% 1W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR100FRE52-2M2

DigiKey Part Number
13-MFR100FRE52-2M2TR-ND - Tape & Reel (TR)
13-MFR100FRE52-2M2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR100FRE52-2M2
Description
RES 2.2M OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±1% 1W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 140
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 zł0,72 zł
100,46300 zł4,63 zł
250,39080 zł9,77 zł
500,34480 zł17,24 zł
1000,30560 zł30,56 zł
2500,26228 zł65,57 zł
5000,23520 zł117,60 zł
1 0000,21211 zł212,11 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,18873 zł377,46 zł
4 0000,17240 zł689,60 zł
6 0000,16400 zł984,00 zł
10 0000,15451 zł1 545,10 zł
14 0000,14884 zł2 083,76 zł
20 0000,14331 zł2 866,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,72000 zł
Unit Price with VAT:0,88560 zł