
RC0402FR-072R49L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-072R49LTR-ND - Tape & Reel (TR) 13-RC0402FR-072R49LCT-ND - Cut Tape (CT) 13-RC0402FR-072R49LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-072R49L |
Description | RES 2.49 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.49 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-072R49L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09000 zł | 0,90 zł |
| 25 | 0,06760 zł | 1,69 zł |
| 50 | 0,05380 zł | 2,69 zł |
| 100 | 0,04380 zł | 4,38 zł |
| 250 | 0,03376 zł | 8,44 zł |
| 500 | 0,02808 zł | 14,04 zł |
| 1 000 | 0,02374 zł | 23,74 zł |
| 5 000 | 0,01684 zł | 84,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01402 zł | 140,20 zł |
| 20 000 | 0,01254 zł | 250,80 zł |
| 30 000 | 0,01182 zł | 354,60 zł |
| 50 000 | 0,01104 zł | 552,00 zł |
| 70 000 | 0,01059 zł | 741,30 zł |
| 100 000 | 0,01017 zł | 1 017,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

