
RC0402FR-072R2P | |
|---|---|
DigiKey Part Number | 13-RC0402FR-072R2PTR-ND - Tape & Reel (TR) 13-RC0402FR-072R2PCT-ND - Cut Tape (CT) 13-RC0402FR-072R2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-072R2P |
Description | RES 2.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12200 zł | 1,22 zł |
| 25 | 0,09040 zł | 2,26 zł |
| 50 | 0,07320 zł | 3,66 zł |
| 100 | 0,06030 zł | 6,03 zł |
| 250 | 0,04724 zł | 11,81 zł |
| 500 | 0,03992 zł | 19,96 zł |
| 1 000 | 0,03418 zł | 34,18 zł |
| 5 000 | 0,02506 zł | 125,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02116 zł | 211,60 zł |
| 20 000 | 0,01919 zł | 383,80 zł |
| 30 000 | 0,01823 zł | 546,90 zł |
| 50 000 | 0,01719 zł | 859,50 zł |
| 70 000 | 0,01660 zł | 1 162,00 zł |
| 100 000 | 0,01604 zł | 1 604,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

