
RC0402DR-0722KL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-0722KLTR-ND - Tape & Reel (TR) 13-RC0402DR-0722KLCT-ND - Cut Tape (CT) 13-RC0402DR-0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-0722KL |
Description | RES 22K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-0722KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15400 zł | 1,54 zł |
| 25 | 0,11480 zł | 2,87 zł |
| 50 | 0,09480 zł | 4,74 zł |
| 100 | 0,07860 zł | 7,86 zł |
| 250 | 0,06248 zł | 15,62 zł |
| 500 | 0,05336 zł | 26,68 zł |
| 1 000 | 0,04614 zł | 46,14 zł |
| 5 000 | 0,03474 zł | 173,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02966 zł | 296,60 zł |
| 20 000 | 0,02718 zł | 543,60 zł |
| 30 000 | 0,02598 zł | 779,40 zł |
| 50 000 | 0,02468 zł | 1 234,00 zł |
| 70 000 | 0,02393 zł | 1 675,10 zł |
| 100 000 | 0,02323 zł | 2 323,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

