
RC0603FR-13510KL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-13510KLTR-ND - Tape & Reel (TR) 13-RC0603FR-13510KLCT-ND - Cut Tape (CT) 13-RC0603FR-13510KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-13510KL |
Description | RES 510K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-13510KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,08600 zł | 0,86 zł |
| 25 | 0,06160 zł | 1,54 zł |
| 50 | 0,04960 zł | 2,48 zł |
| 100 | 0,04020 zł | 4,02 zł |
| 250 | 0,03088 zł | 7,72 zł |
| 500 | 0,02572 zł | 12,86 zł |
| 1 000 | 0,02165 zł | 21,65 zł |
| 5 000 | 0,01522 zł | 76,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01125 zł | 225,00 zł |
| 40 000 | 0,01016 zł | 406,40 zł |
| 60 000 | 0,00963 zł | 577,80 zł |
| 100 000 | 0,00906 zł | 906,00 zł |
| 140 000 | 0,00873 zł | 1 222,20 zł |
| 200 000 | 0,00842 zł | 1 684,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

