Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar



RC0201JR-07680RL | |
|---|---|
DigiKey Part Number | 311-680NTR-ND - Tape & Reel (TR) 311-680NCT-ND - Cut Tape (CT) 311-680NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-07680RL |
Description | RES 680 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-07680RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10100 zł | 1,01 zł |
| 25 | 0,07320 zł | 1,83 zł |
| 50 | 0,05960 zł | 2,98 zł |
| 100 | 0,04850 zł | 4,85 zł |
| 250 | 0,03764 zł | 9,41 zł |
| 500 | 0,03152 zł | 15,76 zł |
| 1 000 | 0,02672 zł | 26,72 zł |
| 5 000 | 0,01916 zł | 95,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01602 zł | 160,20 zł |
| 20 000 | 0,01439 zł | 287,80 zł |
| 30 000 | 0,01360 zł | 408,00 zł |
| 50 000 | 0,01275 zł | 637,50 zł |
| 70 000 | 0,01226 zł | 858,20 zł |
| 100 000 | 0,01180 zł | 1 180,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |









