
RC0201FR-0797R6L | |
|---|---|
DigiKey Part Number | YAG2855TR-ND - Tape & Reel (TR) YAG2855CT-ND - Cut Tape (CT) YAG2855DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0797R6L |
Description | RES 97.6 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0797R6L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF97R6C | Panasonic Industry | 52 191 | P123218CT-ND | 0,36000 zł | Similar |
| RMCF0201FT97R6 | Stackpole Electronics Inc | 8 840 | 738-RMCF0201FT97R6CT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12200 zł | 1,22 zł |
| 25 | 0,09040 zł | 2,26 zł |
| 50 | 0,07320 zł | 3,66 zł |
| 100 | 0,06030 zł | 6,03 zł |
| 250 | 0,04724 zł | 11,81 zł |
| 500 | 0,03992 zł | 19,96 zł |
| 1 000 | 0,03418 zł | 34,18 zł |
| 5 000 | 0,02506 zł | 125,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02116 zł | 211,60 zł |
| 20 000 | 0,01919 zł | 383,80 zł |
| 30 000 | 0,01823 zł | 546,90 zł |
| 50 000 | 0,01719 zł | 859,50 zł |
| 70 000 | 0,01660 zł | 1 162,00 zł |
| 100 000 | 0,01604 zł | 1 604,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

