33 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF5SSJR-73-33K

DigiKey Part Number
13-RSF5SSJR-73-33KTR-ND - Tape & Reel (TR)
13-RSF5SSJR-73-33KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF5SSJR-73-33K
Description
RES 33K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 541
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 zł2,08 zł
101,34700 zł13,47 zł
251,14600 zł28,65 zł
501,01840 zł50,92 zł
1000,91030 zł91,03 zł
2500,79168 zł197,92 zł
5000,71738 zł358,69 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,64139 zł641,39 zł
2 0000,58875 zł1 177,50 zł
3 0000,56171 zł1 685,13 zł
5 0000,53112 zł2 655,60 zł
7 0000,51288 zł3 590,16 zł
10 0000,49507 zł4 950,70 zł
Manufacturers Standard Package
Unit Price without VAT:2,08000 zł
Unit Price with VAT:2,55840 zł