
PT1206FR-070R316L | |
|---|---|
DigiKey Part Number | 13-PT1206FR-070R316LTR-ND - Tape & Reel (TR) 13-PT1206FR-070R316LCT-ND - Cut Tape (CT) 13-PT1206FR-070R316LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-070R316L |
Description | RES 0.316 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 316 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,53500 zł | 5,35 zł |
| 25 | 0,45120 zł | 11,28 zł |
| 50 | 0,39780 zł | 19,89 zł |
| 100 | 0,35330 zł | 35,33 zł |
| 250 | 0,30380 zł | 75,95 zł |
| 500 | 0,27276 zł | 136,38 zł |
| 1 000 | 0,24644 zł | 246,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19950 zł | 997,50 zł |
| 10 000 | 0,18415 zł | 1 841,50 zł |
| 15 000 | 0,17626 zł | 2 643,90 zł |
| 25 000 | 0,16734 zł | 4 183,50 zł |
| 35 000 | 0,16203 zł | 5 671,05 zł |
| 50 000 | 0,15683 zł | 7 841,50 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

