3.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-073K4L

DigiKey Part Number
YAG2648TR-ND - Tape & Reel (TR)
YAG2648CT-ND - Cut Tape (CT)
YAG2648DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-073K4L
Description
RES 3.4K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-073K4L Models
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
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 13 445
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,12200 zł1,22 zł
250,09040 zł2,26 zł
500,07320 zł3,66 zł
1000,06030 zł6,03 zł
2500,04724 zł11,81 zł
5000,03992 zł19,96 zł
1 0000,03418 zł34,18 zł
5 0000,02506 zł125,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02116 zł211,60 zł
20 0000,01919 zł383,80 zł
30 0000,01823 zł546,90 zł
50 0000,01719 zł859,50 zł
70 0000,01660 zł1 162,00 zł
100 0000,01604 zł1 604,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł