
RC0402FR-072RL | |
|---|---|
DigiKey Part Number | YAG3369TR-ND - Tape & Reel (TR) YAG3369CT-ND - Cut Tape (CT) YAG3369DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-072RL |
Description | RES 2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-072RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09000 zł | 0,90 zł |
| 25 | 0,06760 zł | 1,69 zł |
| 50 | 0,05380 zł | 2,69 zł |
| 100 | 0,04380 zł | 4,38 zł |
| 250 | 0,03376 zł | 8,44 zł |
| 500 | 0,02808 zł | 14,04 zł |
| 1 000 | 0,02374 zł | 23,74 zł |
| 5 000 | 0,01684 zł | 84,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01402 zł | 140,20 zł |
| 20 000 | 0,01254 zł | 250,80 zł |
| 30 000 | 0,01182 zł | 354,60 zł |
| 50 000 | 0,01104 zł | 552,00 zł |
| 70 000 | 0,01059 zł | 741,30 zł |
| 100 000 | 0,01017 zł | 1 017,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

