60.4 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-0760K4P

DigiKey Part Number
13-RC0100FR-0760K4PTR-ND - Tape & Reel (TR)
13-RC0100FR-0760K4PCT-ND - Cut Tape (CT)
13-RC0100FR-0760K4PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-0760K4P
Description
RES 60.4K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 889
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,19753 zł3 950,60 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 zł1,11 zł
100,60000 zł6,00 zł
1000,37200 zł37,20 zł
1 0000,26777 zł267,77 zł
2 5000,24402 zł610,05 zł
5 0000,23026 zł1 151,30 zł
10 0000,21932 zł2 193,20 zł
Digi-Reel®
QuantityUnit PriceExt Price
11,11000 zł1,11 zł
100,59600 zł5,96 zł
500,41080 zł20,54 zł
1000,35660 zł35,66 zł
5000,26636 zł133,18 zł
1 0000,23908 zł239,08 zł
5 0000,19339 zł966,95 zł
10 0000,18339 zł1 833,90 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:1,11000 zł
Unit Price with VAT:1,36530 zł