
RC0100FR-074K7L | |
|---|---|
DigiKey Part Number | 311-4.7KDGTR-ND - Tape & Reel (TR) 311-4.7KDGCT-ND - Cut Tape (CT) 311-4.7KDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-074K7L |
Description | RES 4.7K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,43100 zł | 4,31 zł |
| 25 | 0,34320 zł | 8,58 zł |
| 50 | 0,29380 zł | 14,69 zł |
| 100 | 0,25460 zł | 25,46 zł |
| 250 | 0,21500 zł | 53,75 zł |
| 500 | 0,19226 zł | 96,13 zł |
| 1 000 | 0,17415 zł | 174,15 zł |
| 5 000 | 0,14527 zł | 726,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,12279 zł | 2 455,80 zł |
| 40 000 | 0,11777 zł | 4 710,80 zł |
| 60 000 | 0,11532 zł | 6 919,20 zł |
| 100 000 | 0,11266 zł | 11 266,00 zł |
| 140 000 | 0,11114 zł | 15 559,60 zł |
| 200 000 | 0,10970 zł | 21 940,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

